Siemens 8PQ Cable Connection

Subtotal (1 unit)*

£208.54

(exc. VAT)

£250.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£208.54

*price indicative

RS Stock No.:
627-437
Mfr. Part No.:
8PQ6000-5BA72
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable Connection

Series

8PQ

Colour

Grey

Number of Poles

3

COO (Country of Origin):
DE
The Siemens cable connection model represents an exceptional blend of engineering excellence and practical design. Built with a robust structure, it is particularly adept at catering to the electrical demands of fuse switch disconnectors. With precise dimensions ensuring perfect installation, this equipment embodies reliability and efficiency. The zinc-plated surface design not only enhances durability but also ensures protection against environmental factors. Whether it’s the well-thought-out internal subdivisions or the meticulously designed cable entry, this product promises to streamline your electrical connections in a professional setting, offering seamless integration into existing setups. With a commitment to quality and innovation, siemens delivers a product engineered for enhanced performance and longevity, making it a valuable asset for various industrial applications.

Designed specifically for use with 3NP1 fuse switch disconnectors
Meets the requirements set forth by international standards
Constructed from sheet steel, ensuring longevity and durability
Horizontal mounting position allows for versatile installation
Compact dimensions enable seamless integration into cabinets
Includes provisions for efficient cable entry
Internal subdivisions provide enhanced organisation and structure
Available in a stylish yet functional RAL colour scheme

Related links