Siemens 8PQ Cable Connection

Subtotal (1 unit)*

£291.40

(exc. VAT)

£349.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£291.40

*price indicative

RS Stock No.:
627-226
Mfr. Part No.:
8PQ6000-5BA20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable Connection

Series

8PQ

Colour

Grey

Number of Poles

4

COO (Country of Origin):
DE
The Siemens cable connection rear is engineered to deliver exceptional performance and reliability in various applications. With its robust design, it accommodates cable connections for up to 400 A in a 4-pole configuration, making it ideal for industrial environments. This model enhances connectivity through its metal construction, ensuring durability while meeting high standards for operational efficiency. Its dimensions cater to compact installation needs, optimising space without compromising on utility. The product's design reflects a commitment to high-quality standards and safety, simplifying maintenance and enhancing user experience. The 3VL series exemplifies advanced engineering, pushing the boundaries of innovation while ensuring compliance with industry regulations.

Optimised for high current capacity in industrial settings
Designed for simple rear cable connections to streamline installations
Constructed from durable materials to withstand harsh environments
Engineered to meet stringent safety and performance standards
Facilitates efficient maintenance with easy access and simplified design
Compact size allows for flexible installation options

Related links