Siemens 8PQ Cable Connection

Subtotal (1 unit)*

£211.35

(exc. VAT)

£253.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£211.35

*price indicative

RS Stock No.:
627-225
Mfr. Part No.:
8PQ6000-5BA15
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable Connection

Series

8PQ

Colour

Grey

Number of Poles

3

COO (Country of Origin):
DE
The Siemens cable connection rear for the SIVACON S4 series is engineered for high-performance and durability, featuring a robust design that meets the stringent demands of industrial applications. With its versatile three-pole configuration, this product ensures reliable connectivity for switchgear systems rated up to 250 A. Measuring 150 mm in height, the cable connection rear is constructed from high-quality metal, promising longevity while maintaining a manageable weight of just 3.41 kg. Its carefully crafted dimensions and materials make it an ideal choice for installations requiring dependable and efficient power distribution.

Designed specifically for the SIVACON S4 series to ensure compatibility and optimal performance
Three-pole configuration supports high current applications for effective power management
Constructed from premium metal for enhanced durability in demanding environments
Lightweight design enables easy handling and installation in tight spaces
General Product Approval ensures adherence to quality and performance standards
Versatile colour and design make it suitable for a variety of industrial settings

Related links