Siemens 8PQ Cable Connection
- RS Stock No.:
- 627-180
- Mfr. Part No.:
- 8PQ6000-5BA13
- Brand:
- Siemens
Subtotal (1 unit)*
£89.87
(exc. VAT)
£107.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.87 |
*price indicative
- RS Stock No.:
- 627-180
- Mfr. Part No.:
- 8PQ6000-5BA13
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable Connection | |
| Series | 8PQ | |
| Colour | Grey | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable Connection | ||
Series 8PQ | ||
Colour Grey | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
The Siemens cable connection solution is engineered for robust performance in industrial settings. With its rear connection capabilities, it facilitates seamless integration for three-pole applications, all while maintaining a compact profile. The product stands out with a height of 150 mm, making it perfect for installations with space constraints. Designed for the SIVACON S4 series, it is built from high-quality metal, ensuring longevity and reliability. The aesthetic design, coupled with its sturdy construction, not only enhances functionality but also complements various industrial environments. It serves as a versatile choice for those seeking efficiency without compromising on quality.
Offers seamless connectivity for 160 A applications
Designed specifically for three-pole configurations
Constructed from durable metal for enhanced toughness
Compact dimensions allow for versatile installation options
Complies with key environmental standards for sustainable operation
Backed by comprehensive approval and certification processes
Supports a wide range of Siemens resources for informed usage
Provides access to an extensive image and documentation database
Designed specifically for three-pole configurations
Constructed from durable metal for enhanced toughness
Compact dimensions allow for versatile installation options
Complies with key environmental standards for sustainable operation
Backed by comprehensive approval and certification processes
Supports a wide range of Siemens resources for informed usage
Provides access to an extensive image and documentation database
Related links
- Siemens 8PQ Cable Connection
- Siemens 8PQ Series Grey Sheet Steel Partition Panel 600mm W for Use with 3WL Air Circuit Breaker
- Siemens 8PQ Vertical Busbar
- Siemens 8PQ Assembly Kit
- Siemens SENTRON Cable Connection Cover
- Siemens 8PQ Series Sheet Steel Partition for Use with Cable Connection, 180 x 400 x 550mm
- Siemens 8PQ Series Sheet Steel Partition for Use with Cable Connection, 140 x 500 x 800mm
- Siemens SIVACON S4 Mounting Plate
