Siemens 8PQ3000 Separation 3NJ6
- RS Stock No.:
- 621-779
- Mfr. Part No.:
- 8PQ3000-1BA46
- Brand:
- Siemens
Subtotal (1 unit)*
£299.14
(exc. VAT)
£358.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £299.14 |
*price indicative
- RS Stock No.:
- 621-779
- Mfr. Part No.:
- 8PQ3000-1BA46
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Separation 3NJ6 | |
| Series | 8PQ3000 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Separation 3NJ6 | ||
Series 8PQ3000 | ||
Colour White | ||
- COO (Country of Origin):
- DE
The Siemens Innovative product exemplifies quality and versatility in industrial applications, specifically designed for use in 3NJ6 in line fuse switch disconnectors. Engineered to accommodate a main busbar positioned at the front, it features a robust assembly kit crafted from durable sheet steel, ensuring longevity and reliability. The product designed to integrate seamlessly into cabinet installations, optimising space with its compact dimensions. With certification according to IEC 81346 2 standards, it assures compliance and safety, making it an ideal choice for professional environments. Notably, the surface is zinc plated, providing enhanced protection against corrosion, effectively meeting the demands of modern industry.
Designed for seamless integration into 3NJ6 in line fuse switch disconnectors
Constructed from durable sheet steel for outstanding robustness
Zinc plating offers superior protection against corrosion
Optimises installation space with its compact height and width
Certificate of compliance according to IEC 81346 2 ensures industry standards
Capable of being mounted horizontally catering to various layouts
Lightweight construction enables easy handling and installation
Versatile design suitable for different cabinet installation depths
