Schneider Electric FuPacT GS Connection

Subtotal (1 unit)*

£285.94

(exc. VAT)

£343.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£285.94

*price indicative

RS Stock No.:
429-277
Mfr. Part No.:
LV481204
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Switch Disconnector Accessory

Accessory Type

Connection

Series

FuPacT GS

Colour

Silver

Number of Poles

4

COO (Country of Origin):
FR
The Schneider Electric cage terminal is a connection accessory compatible with the FuPacT GS GSB400 and FuPacT GS GSD400 switch-disconnector fuses. Designed for secure and reliable electrical connections, it features a 4-pole configuration to support efficient power distribution.

Fixed mounting

400 A rated current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy