SC4K Shaft Connector
- RS Stock No.:
- 262-531
- Mfr. Part No.:
- 6098274 SC4K12/14
- Brand:
- Eaton
Subtotal (1 unit)*
£31.55
(exc. VAT)
£37.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.55 |
*price indicative
- RS Stock No.:
- 262-531
- Mfr. Part No.:
- 6098274 SC4K12/14
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Shaft Connector | |
| Series | SC4K | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Shaft Connector | ||
Series SC4K | ||
Colour Silver | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton shaft connector is designed for seamless operation and integration with existing systems, making it an essential accessory for those utilising switch operating shafts. Engineered with precision, this accessory enhances functionality by converting standard shaft sizes to accommodate specific operational needs. Its compact dimensions and steel construction ensure durability and reliability in various conditions, meeting stringent quality standards. This model not only supports effective performance but also simplifies installation and maintenance, making it an ideal choice for professionals seeking efficiency and effectiveness in their applications.
Compact and lightweight design facilitates easy handling and installation
Steel construction offers robust durability and resistance against wear
Compatible with various models, ensuring broad applicability
Designed for ambient operating temperatures ranging from -25 °C to 55 °C, suited for diverse environments
Provides corrosion resistance, thereby extending the lifespan of the product
Facilitates the connection of different shaft diameters, enhancing versatility
Complies with CE standards, ensuring safety and reliability
Steel construction offers robust durability and resistance against wear
Compatible with various models, ensuring broad applicability
Designed for ambient operating temperatures ranging from -25 °C to 55 °C, suited for diverse environments
Provides corrosion resistance, thereby extending the lifespan of the product
Facilitates the connection of different shaft diameters, enhancing versatility
Complies with CE standards, ensuring safety and reliability
