Eaton 4K Shaft Coupling

Subtotal (1 unit)*

£27.06

(exc. VAT)

£32.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.06

*price indicative

RS Stock No.:
245-970
Mfr. Part No.:
1318685 COUP4K12/4K14
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Switch Disconnector Accessory

Accessory Type

Shaft Coupling

Series

4K

Colour

Gold

Length

200mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton coupling is engineered for precision and reliability, designed to seamlessly integrate with drive shafts measuring 12-14mm in diameter. As part of The Eaton accessory range, this shaft coupling not only ensures robust performance in demanding environments but also adheres to stringent CE compliance standards. Its lightweight design, at just 0.09 kg, facilitates easy installation without compromising structural integrity. Ideal for the 4K12 and 4K14 series, this component is essential for maintaining optimum functionality within your machinery, allowing for effective power transmission while enhancing durability and performance under various operational conditions.

Lightweight construction for effortless handling

Designed for seamless compatibility with Eaton's 4K12 and 4K14 series

Complies with CE standards for safety and reliability

Manufactured to meet rigorous product standards

Designed to withstand ambient operating temperatures ranging from -25 °C to 55 °C

Shaft diameter versatility supports a range of applications

Features robust mechanical functionality for enhanced performance

Simplicity of design allows for intuitive installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy