Eaton 4K Shaft Coupling

Subtotal (1 unit)*

£23.31

(exc. VAT)

£27.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.31

*price indicative

RS Stock No.:
240-307
Mfr. Part No.:
1319398 4K10/4K12
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Shaft Coupling

Product Type

Switch Disconnector Accessory

Series

4K

Colour

Gold

IP Rating

IP65, IP40

Length

20mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton coupling is designed to provide exceptional compatibility for drive shafts with a configuration of 10/12mm, making it an ideal choice for various applications. Its robust construction ensures durability and reliability, whether in industrial environments or within sophisticated machinery. The innovative design adheres to the latest safety and performance standards, providing peace of mind for users. Built to meet stringent compliance measures, this coupling also boasts operational flexibility, accommodating ambient temperatures ranging from -25 °C to 55 °C. Perfectly complemented by its sleek profile, this coupling stands as a testament to performance and engineering excellence, ensuring seamless integration within your systems.

Designed with a 10/12mm shaft configuration for versatile applications

Constructed to meet rigorous compliance standards, ensuring safety and regulation adherence

Offers high durability, making it suitable for demanding industrial conditions

Features excellent temperature resilience, functioning in diverse environments

Lightweight design enhances ease of installation and reduced operational strain

Allows for quick and easy adaptation with various shaft extension types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy