Eaton Lug1 Terminal Lug

Subtotal (1 unit)*

£55.61

(exc. VAT)

£66.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£55.61

*price indicative

RS Stock No.:
261-348
Mfr. Part No.:
LUG1-3
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Switch Disconnector Accessory

Accessory Type

Terminal Lug

Series

Lug1

Colour

Grey

Length

3in

Non Compliant

COO (Country of Origin):
FR
The Eaton Terminal Lug comes in a kit. It features current rating 100 A-200 A. It comes with 3 pole configuration. It supports 6-300MCM wire connection.

0.001 lb weight

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy