Eaton QSA Terminal Cover
- RS Stock No.:
- 245-838
- Mfr. Part No.:
- 1320239 QSATCOVERBOX0
- Brand:
- Eaton
Subtotal (1 unit)*
£43.47
(exc. VAT)
£52.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.47 |
*price indicative
- RS Stock No.:
- 245-838
- Mfr. Part No.:
- 1320239 QSATCOVERBOX0
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Terminal Cover | |
| Series | QSA | |
| Colour | Transparent | |
| Number of Poles | 3 | |
| Length | 135mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Terminal Cover | ||
Series QSA | ||
Colour Transparent | ||
Number of Poles 3 | ||
Length 135mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton terminal shroud is designed to enhance the safety and functionality of 3-pole fuse switch-disconnectors, providing a reliable solution for various industrial applications. With its transparent cover, it allows for easy visual inspection while maintaining compliance with international standards. Crafted with durability in mind, the shroud safeguards connection terminals against environmental factors while ensuring optimal performance. Ideal for panel builders, the product meets crucial specifications for electromagnetic compatibility and corrosion resistance, making it a dependable choice for your electrical installations. The terminal shroud's sleek design not only fosters operational efficiency but also aligns seamlessly with Eaton's commitment to quality and safety in power management solutions.
Provides effective protection for connection terminals
Transparent design facilitates easy inspection of terminal connections
Constructed to withstand various environmental conditions
Compliant with CE regulations for assurance of safety standards
Meets stringent specifications for electromagnetic compatibility
Offers reliable corrosion resistance for extended durability
Designed for seamless integration with Eaton's product range
Supports efficient installation and maintenance procedures
