Eaton xEnergy Mounting Kit

Subtotal (1 unit)*

£313.30

(exc. VAT)

£375.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£313.30

*price indicative

RS Stock No.:
258-645
Mfr. Part No.:
284068 XMN4304
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Mounting Kit

Product Type

Switch Disconnector Accessory

Series

xEnergy

Colour

Grey

Number of Poles

3

Length

650mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton xEnergy Main LV switchgear stands as a formidable solution for modern electrical infrastructure needs. Designed with precision and functionality in mind, it offers robust performance in various industrial applications. The product combines durability with ease of integration, ensuring a seamless fit within existing systems. With its well-engineered components, this switchgear delivers reliable operation and enhances safety standards. Ideal for use in high-capacity settings, it is your go-to choice for efficient power distribution, all backed by the trusted name of Eaton.

Designed to meet rigorous safety and performance standards

Compact size allows for flexible installation options

Features a fixed version/withdrawable unit for versatile usage

Constructed from long-lasting metal for enhanced durability

Low weight facilitates easier handling during installation

Adheres to RoHS compliance for reduced environmental impact

Finished in a sleek grey colour, making it aesthetically pleasing

Suitable for various enclosure building sizes to fit diverse applications

Integrates seamlessly into existing configurations to improve functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy