Eaton xEnergy Mounting Kit

Subtotal (1 unit)*

£331.63

(exc. VAT)

£397.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£331.63

*price indicative

RS Stock No.:
258-894
Mfr. Part No.:
284853 XMN4304-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Mounting Kit

Series

xEnergy

Colour

Grey

Number of Poles

3

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton cutting-edge Eaton xEnergy Main LV switchgear is engineered to meet the demands of modern electrical systems. Designed for versatility, it incorporates a withdrawable unit feature, allowing for effortless installation and maintenance. With a compact width of 425mm, it is optimally designed to fit within established enclosures, ensuring space efficiency without compromising on performance. The switchgear is crafted from high-quality metal, guaranteeing robustness and longevity. Its contemporary grey finish not only adds to its aesthetic appeal but also ensures it seamlessly integrates into various environments. The Eaton xEnergy systems promise exceptional reliability and compliance with RoHS standards, making it a responsible choice for environmentally conscious users. This product is perfect for those seeking a superior level of control and protection in their low voltage systems.

Compact design optimises space within enclosures
Withdrawable unit feature ensures easy installation and maintenance
Robust metal construction enhances durability and lifespan
Aesthetically pleasing grey colour complements various environments
Complies with RoHS standards, promoting eco-friendliness
Designed for high load capacity accommodating diverse applications
Suitable for use in enclosure buildings with specific height and width requirements
Manufactured by a trusted leader in power management solutions

Related links