Eaton NZM Paralleling Mechanism

Subtotal (1 unit)*

£329.00

(exc. VAT)

£394.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£329.00

*price indicative

RS Stock No.:
258-536
Mfr. Part No.:
283472 PN2-XPA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Switch Disconnector Accessory

Accessory Type

Paralleling Mechanism

Series

NZM

Colour

Black

Length

215mm

RoHS Status: Exempt

The Eaton advanced paralleling mechanism designed to enhance the functionality of switch-disconnectors in the Eaton Moeller series NZM. This mounting accessory enables the simultaneous actuation of two PN switch-disconnectors of the same type, facilitating seamless operation in various applications. Its modular design ensures flexibility and easy installation, allowing users to adapt the mechanism according to their needs. Compliant with international standards, this mounting accessory is ideal for use in environments requiring high-performance switching solutions. Whether you're aiming for enhanced accessibility or operational efficiency, the PN2-XPA delivers reliability and user-friendly features.

Facilitates simultaneous operation of two switch-disconnectors

Designed for flexibility in installation and configuration

Robust construction ensures durability across various applications

Compliant with IEC standards for safety and performance

Features a lockable design for added security and control

Compatible with Eaton's comprehensive range of circuit protection solutions

Related links