Eaton xEnergy Mounting Kit

Subtotal (1 unit)*

£163.19

(exc. VAT)

£195.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£163.19

*price indicative

RS Stock No.:
258-141
Mfr. Part No.:
284254 XSMFIB0608
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Mounting Kit

Product Type

Switch Disconnector Accessory

Series

xEnergy

Colour

Grey

Length

1955mm

RoHS Status: Exempt

The Eaton xEnergy Main LV switchgear is engineered for durability and high performance in low voltage applications. Designed specifically for integration within the framework of modern electrical systems, this cutting-edge solution features a robust mounting kit and can accommodate circuit breakers up to 1600A. With its sleek dimensions of 800mm depth and a height suitable for enclosures up to 2000mm, it provides an efficient use of space without compromising on functionality. The stainless steel construction ensures longevity while maintaining a professional and stylish appearance. This product stands out with its adherence to RoHS compliance, making it an environmentally conscious choice for your electrical needs.

Utilises durable stainless steel for extended product life

Designed for seamless integration into low voltage systems

Allows for circuit breakers up to 1600A, enhancing operational capabilities

Compact dimensions make it ideal for space-constrained installations

RoHS compliant, reflecting a commitment to sustainability

Offers versatility with mounting options tailored for diverse enclosures

Related links