Eaton ZSD Cabinet Connector Set
- RS Stock No.:
- 256-229
- Mfr. Part No.:
- 228984 ZSD-SK/VB/SZ
- Brand:
- Eaton
Subtotal (1 unit)*
£7.18
(exc. VAT)
£8.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.18 |
*price indicative
- RS Stock No.:
- 256-229
- Mfr. Part No.:
- 228984 ZSD-SK/VB/SZ
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cabinet Connector Set | |
| Product Type | Switch Disconnector Accessory | |
| Series | ZSD | |
| Colour | White | |
| Length | 230mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cabinet Connector Set | ||
Product Type Switch Disconnector Accessory | ||
Series ZSD | ||
Colour White | ||
Length 230mm | ||
- COO (Country of Origin):
- CZ
The Eaton cabinet connector set embodies excellence in electrical connectivity, tailored to meet the demands of modern applications. Designed by a leading innovator in energy management, this product strikes a balance between functionality and robustness. With its compact dimensions, it is perfect for integration in various settings, ensuring hassle-free installation and maintenance. The metering board accessory is engineered to provide reliable performance while adhering to stringent compliance standards, delivering peace of mind to end-users. Whether for professional installations or personal projects, this product ensures a seamless connection, tailored to enhance operational efficiency and reliability.
Compact design promotes effortless installation in confined spaces
Built from high-quality materials ensuring durability and longevity
Meets RoHS compliance, promoting environmental responsibility
Versatile compatibility with various components for enhanced adaptability
Lightweight construction simplifies handling and application
Offers enhanced performance across a wide range of electrical applications
Related links
- Eaton ZSD Wiring Set
- Eaton Eaton Metering Board ZSD Flange for use with Metering Board ZSD
- Eaton ZSD Series Accessory Kit 300 mm x 60 mm x 250mm
- Eaton ZSD Series Accessory Kit 300 mm x 70 mm x 250mm
- Eaton ZSD Series Plastic Mounting Frame Fastening Set for Use with Metering Board 50 mm x 100 mm x 150mm
- Eaton Eaton Metering Board ZSD Complete Meter Cabinet for use with Metering Board
- Eaton ZSD-K19 ZSD-K19 Distribution Board
- Eaton ZSD-K29 ZSD-K29 Distribution Board
