Eaton Eaton Metering Board ZSD Flange for use with Metering Board ZSD
- RS Stock No.:
- 253-993
- Mfr. Part No.:
- 226545 ZSD-ZV/VB/FLA
- Brand:
- Eaton
Subtotal (1 unit)*
£7.56
(exc. VAT)
£9.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.56 |
*price indicative
- RS Stock No.:
- 253-993
- Mfr. Part No.:
- 226545 ZSD-ZV/VB/FLA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Flange | |
| For Use With | Metering Board ZSD | |
| Range | Eaton Metering Board ZSD | |
| Series | ZSD | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Flange | ||
For Use With Metering Board ZSD | ||
Range Eaton Metering Board ZSD | ||
Series ZSD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton cutting-edge metering board accessory is designed to meet the highest standards of electrical distribution efficiency. The product seamlessly integrates into existing systems, enhancing functionality while offering a robust solution for various applications. Its construction utilises durable plastic material, ensuring longevity and resistance to the rigours of usage. It features a straight shape that facilitates straightforward installation, making it an essential component for professional electricians. With a commitment to compliance, this product is both CE marked and RoHS compliant, reassuring users of its safety and environmental integrity. Ideal for use in small distribution boards and switchgear cabinets, this metering board accessory is a versatile choice for enhancing electrical installations across the board.
Constructed from high-quality plastic for durability
Designed to simplify the installation process in various electrical systems
CE marked, ensuring adherence to safety and quality standards
RoHS compliant, reflecting a commitment to sustainable practices
Offers a smooth surface free from protection, ideal for specific applications
Accommodates various cable diameters for flexible connectivity
Provides minimal impact strength suitable for typical operational demands
Designed to simplify the installation process in various electrical systems
CE marked, ensuring adherence to safety and quality standards
RoHS compliant, reflecting a commitment to sustainable practices
Offers a smooth surface free from protection, ideal for specific applications
Accommodates various cable diameters for flexible connectivity
Provides minimal impact strength suitable for typical operational demands
Related links
- Eaton Eaton Metering Board ZSD Meter Cabinet for use with Metering Board
- Eaton Eaton Metering Board ZSD Mounting Kit for use with Metering Board ZSD
- Eaton Eaton Metering Board ZSD Front Plate for use with Metering Board ZSD
- Eaton Eaton Metering Board ZSD for use with Metering Board ZSD
- Eaton Metering Board Accessory for Socket
- Eaton Metering Board ZSD Mounting Kit for use with Metering Board ZSD
- Eaton ZSD Series Steel Mounting Rail for Use with Eaton Metering Board ZSD, 250 x 50 x 50mm
- Eaton ZSD Series Plastic Flange for Use with Cable Screw Gland, 100 x 50 x 150mm


