Eaton ZSD Wiring Set

Subtotal (1 unit)*

£23.82

(exc. VAT)

£28.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.82

*price indicative

RS Stock No.:
251-808
Mfr. Part No.:
217230 ZSD-VS2/5-U-E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Switch Disconnector Accessory

Accessory Type

Wiring Set

Series

ZSD

Colour

White

Number of Poles

5

Length

300mm

RoHS Status: Exempt

The Eaton Wiring Set is an accessory used for the metering board. It is used for 1-story support plates. It comes in a set of 3 brown and 1 blue wires. It features 5 poles. It has 10 mm² of nominal cross section.

Standard panel entry

CE Marked

RoHS conform

Related links