Eaton KITM Mounting Kit

Subtotal (1 unit)*

£13.43

(exc. VAT)

£16.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.43

*price indicative

RS Stock No.:
247-862
Mfr. Part No.:
1314927 KITM8X20
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Mounting Kit

Product Type

Switch Disconnector Accessory

Series

KITM

Colour

Silver

Length

150mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton accessory connection kit is expertly designed to enhance the functionality of your industrial electrical systems. It provides a reliable and efficient connection solution with an emphasis on performance and compliance with established safety standards. The robust construction and high-quality materials ensure that this kit will withstand extreme operating conditions while maintaining outstanding operational efficiency. Easy to install and integrate, this connection kit is an essential addition to any setup, simplifying maintenance and enhancing overall productivity. Whether you're upgrading existing equipment or building a new system, this connection kit meets the rigorous demands of industrial applications.

High-quality components ensure long-lasting performance

Designed for ease of installation, reducing downtime

Optimised for compatibility with various Eaton products

Constructed to withstand extreme ambient operating temperatures

Guaranteed compliance with international safety standards

Streamlined design for efficient heat dissipation

Lightweight yet durable, facilitating handling and installation

Perfectly suited for panel builders and electrical contractors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy