Eaton KITM Mounting Kit
- RS Stock No.:
- 246-105
- Mfr. Part No.:
- 1314915 KITM10X20
- Brand:
- Eaton
Subtotal (1 unit)*
£24.74
(exc. VAT)
£29.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.74 |
*price indicative
- RS Stock No.:
- 246-105
- Mfr. Part No.:
- 1314915 KITM10X20
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Kit | |
| Series | KITM | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mounting Kit | ||
Series KITM | ||
Colour Silver | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Connection kit, M10x20, is a meticulously designed accessory that ensures efficient and reliable connections within low-voltage switch technology. Engineered to withstand a wide range of environmental conditions, this kit enhances the overall functionality of various applications, offering peace of mind to users. Its robust construction and adherence to strict compliance standards make it a trustworthy choice for both panel builders and end-users. Additionally, the product offers flexibility in assembly and integration, ensuring seamless interoperability with existing setups. With a compact design and lightweight profile, the Connection kit is ideal for installation in confined spaces, helping to simplify operations while maintaining performance integrity.
Designed for low-voltage switch technology applications
Supports robust connectivity across various environments
Lightweight construction enables ease of handling and installation
Complies with industry safety and performance standards
Offers effective heat dissipation during operation
Resistant to corrosion and environmental challenges
Facilitates quick and efficient assembly for panel builders
Provides synergy with existing electrical setups for enhanced performance
Supports robust connectivity across various environments
Lightweight construction enables ease of handling and installation
Complies with industry safety and performance standards
Offers effective heat dissipation during operation
Resistant to corrosion and environmental challenges
Facilitates quick and efficient assembly for panel builders
Provides synergy with existing electrical setups for enhanced performance
