Eaton QM Terminal Cover

Subtotal (1 unit)*

£7.76

(exc. VAT)

£9.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.76

*price indicative

RS Stock No.:
246-264
Mfr. Part No.:
1319871 QMCOVER40/633P+N
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Switch Disconnector Accessory

Accessory Type

Terminal Cover

Series

QM

Colour

Grey

Length

170mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton terminal cover is designed to provide exceptional protection and compatibility with Eaton's QM series. Tailored specifically for the QM 40/3N and QM 63/3N models, it stands out for its reliable operation and robust construction. The accessory serves not only as a protective cover but also enhances the overall aesthetic of an electrical installation. With a sleek transparent design, it is engineered to withstand a range of environmental conditions while ensuring optimal performance. This terminal cover complies with stringent industry standards, making it a trustworthy choice for professionals and DIY enthusiasts alike. Whether used in commercial or residential applications, this terminal cover guarantees peace of mind and safety, solidifying its position as a vital component in any electrical system.

Transparent design allows for easy visibility of terminals

Specifically engineered for use with QM 40/3N and QM 63/3N models

Meets rigorous compliance standards for enhanced safety

Lightweight construction facilitates easy installation and handling

Durable materials ensure long-lasting performance in various climates

Designed to integrate seamlessly with existing QM systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy