Eaton DMV Bridge Connector Set

Subtotal (1 unit)*

£387.49

(exc. VAT)

£464.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£387.49

*price indicative

RS Stock No.:
245-955
Mfr. Part No.:
1314879 SETDMV400N
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Bridge Connector Set

Product Type

Switch Disconnector Accessory

Series

DMV

Colour

Black

Number of Poles

4

Length

232mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton secondary terminal wire kit is a vital accessory designed for seamless integration with the DMV400N system. This robust connection kit allows for efficient through connections, ensuring optimal performance and reliability in electrical configurations. Crafted with precision, the kit features a bridge connector that simplifies installation while guaranteeing compliance with stringent safety standards. Its design not only supports a range of applications but also enhances the overall functionality of electrical systems, making it an essential component for professionals seeking dependable solutions in low-voltage switch technology.

Facilitates smooth through connections for DMV400N applications

Offers a compact design, promoting effective use of space in electrical setups

Constructed to meet CE compliance, ensuring quality and safety

Engineered to operate within extreme temperature ranges, catering to diverse environments

Designed for ease of installation, enabling rapid deployment in various applications

Features a durable construction that withstands rigorous operational demands

Related links