Eaton DMV Changeover Mechanism

Subtotal (1 unit)*

£470.39

(exc. VAT)

£564.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£470.39

*price indicative

RS Stock No.:
245-952
Mfr. Part No.:
1314682 CODMV630N/1000N
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Changeover Mechanism

Product Type

Switch Disconnector Accessory

Series

DMV

Colour

Grey

Number of Poles

3

Length

49mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton change-over mechanism is an essential accessory designed for the DMV630N and DMV1000N switch-disconnectors. This product enhances the functionality of switchgear by providing intuitive operation and flexibility in various applications. With robust design and adherence to stringent standards, this mechanism caters to diverse industrial requirements while ensuring reliability and safety. It is engineered to perform efficiently in varied environmental conditions, making it an ideal choice for modern electrical installations. Whether you’re upgrading existing systems or configuring new setups, this accessory promises seamless integration and optimal performance for enhanced operational efficiency.

Designed for compatibility with DMV630N and DMV1000N switch-disconnectors

Engineered to withstand ambient temperatures ranging from -25 °C to 55 °C

Constructed with corrosion-resistant materials to ensure longevity

Meets the rigorous product standards for thermal stability and heat resistance

Supports easy installation without the need for additional switch or drive components

Facilitates effortless operation with clear visual indicators

Complies with CE certification for assured quality and safety

Incorporates advanced protection against electric shock for user safety

Suitable for diverse industrial environments with varying specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy