Eaton XNH Protection Guard
- RS Stock No.:
- 242-911
- Mfr. Part No.:
- 183105 XNH2-XKSS-32
- Brand:
- Eaton
Subtotal (1 pack of 2 units)*
£19.37
(exc. VAT)
£23.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £19.37 | £9.685 |
*price indicative
- RS Stock No.:
- 242-911
- Mfr. Part No.:
- 183105 XNH2-XKSS-32
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Protection Guard | |
| Series | XNH | |
| Colour | White | |
| Length | 56mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Protection Guard | ||
Series XNH | ||
Colour White | ||
Length 56mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect XNH reach-over guard for SASY 60i is designed with precision to provide optimal protection where it matters most. Comprising robust engineering and advanced materials, this protective guard offers a streamlined solution for high-performance environments. Its thoughtful design ensures proper distancing from the base plate, enhancing safety during operation. Able to be fixed securely either at the top or bottom of devices, this accessory is adaptable to various installation requirements. Whether for flat connections or box terminals, the guard facilitates a three-pole connection, making it an essential part of your low-voltage switch technology setup. With a strong commitment to compliance and reliability, this protection guard sets a new standard for accessory performance in modern electrical applications.
Offers exceptional protection for electrical components
Designed for easy integration into existing systems
Ensures secure mounting options for versatile installation
Facilitates three-pole connections for enhanced functionality
Supports flat connections and box terminal configurations
Constructed to comply with rigorous safety standards
Lightweight design allows for straightforward handling and installation
Related links
- Eaton XNH Protection Guard
- Eaton XNH Electricity Theft Protection Guard
- Eaton XNH Terminal Box
- Eaton XNH Height Compensation Adapter
- Eaton Cover 271 mm L for Use with XNH Disconnector With Fuse Control FCE
- Eaton xEffect XNH Series Cover for Use with XNH2 90 mm x 42 mm x 90mm
- Eaton xEffect XNH Series Cover for Use with NH00 XNH 8 mm x 91 mm x 105mm
- Eaton Cover NH2 Replacement Cover 271 mm L for Use with XNH Fuse-Switch
