Eaton xEnergy Upgrade Kit

Subtotal (1 unit)*

£35.08

(exc. VAT)

£42.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.08

*price indicative

RS Stock No.:
239-799
Mfr. Part No.:
191056 XPA-690V-H450-NZM3
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Upgrade Kit

Product Type

Switch Disconnector Accessory

Series

xEnergy

Operating Voltage

690V

Colour

Grey

Number of Poles

4

Length

50mm

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear embodies advanced engineering designed specifically for the rigours of low-voltage applications. Constructed to offer robust performance, it provides a crucial upgrade option for systems requiring higher voltage inputs up to 690V. The product showcases a sleek design, complemented by its compact dimensions, making it an ideal fit for varying installation environments. The innovative assembly kit DA-DC-03_NZM3 promises seamless integration for efficient operation. With its compliance to RoHS directives, this switchgear ensures environmental responsibility while delivering top-tier functionality and reliability in electrical management systems. It reflects Eaton's commitment to quality and safety, meeting industry standards without compromise.

Constructed with durable plastic material for longevity

Compatible with modular spacing for versatile installation

Designed for easy cable entry to streamline setup processes

Surface finishing includes a sleek grey colour for professional appearance

Extremely lightweight at just 0.067 kg, enhancing ease of handling

Provides a standardised solution suitable for enclosure building

Assembly kit simplifies integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy