Phoenix Contact, FLT Surge Arrester 255V Maximum Voltage Rating 100 kA Maximum Surge Current Lightning Arrester
- RS Stock No.:
- 870-123
- Mfr. Part No.:
- 1758648
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£460.24
(exc. VAT)
£552.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £460.24 |
*price indicative
- RS Stock No.:
- 870-123
- Mfr. Part No.:
- 1758648
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Lightning Arrester | |
| Product Type | Surge Arrester | |
| Maximum Voltage | 255V | |
| Mount Type | Busbar | |
| Maximum Surge Current | 100kA | |
| Series | FLT | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 72.5mm | |
| Standards/Approvals | VDE-AR-N 4100 | |
| Depth | 104.4mm | |
| Height | 220.7mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Lightning Arrester | ||
Product Type Surge Arrester | ||
Maximum Voltage 255V | ||
Mount Type Busbar | ||
Maximum Surge Current 100kA | ||
Series FLT | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 72.5mm | ||
Standards/Approvals VDE-AR-N 4100 | ||
Depth 104.4mm | ||
Height 220.7mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Lightning current arrester provides robust type 1 lightning protection for 3-phase power supply networks. Designed for 40 mm busbar systems, it ensures secure equipotential bonding for setups with or without external lightning protection and overhead lines.
Protects separate N and PE conductors
Integrates a fused voltage tap
Provides two Terminal points for smart meters
Mounts directly onto current rails
Related links
- Phoenix Contact, FLT Surge Arrester 255V Maximum Voltage Rating 12.5 kA Maximum Surge Current Lightning Arrester
- Phoenix Contact, FLT Surge Arrester 255V Maximum Voltage Rating Lightning Arrester
- Phoenix Contact, FLT-SEC Lightning Arrester 255V ac Maximum Voltage Rating 37.5 kA Maximum Surge Current Lightning
- Dehn, DV Modular Surge Protector 255V ac Maximum Voltage Rating 100 kA Maximum Surge Current Lightning Arrester
- Phoenix Contact, FLT-SEC Lightning Arrester 255V ac Maximum Voltage Rating 22.5 kA Maximum Surge Current Lightning
- Phoenix Contact Lightning Arrester 255V ac Maximum Voltage Rating 30 kA Maximum Surge Current Lightning Arrester
- Siemens, SENTRON Surge Protection Device 255V ac Maximum Voltage Rating 100 kA Maximum Surge Current Lightning Arrester
- Dehn, DSH Modular Surge Protector 255V ac Maximum Voltage Rating 50 kA Maximum Surge Current Lightning Arrester
