L-Com, AL Surge Suppressor Unit 65 V Maximum Voltage Rating Surge Protection
- RS Stock No.:
- 671-782
- Mfr. Part No.:
- AL-CAT6JW
- Brand:
- L-Com
Bulk discount available
Subtotal (1 unit)*
£70.35
(exc. VAT)
£84.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £70.35 |
| 5 + | £66.13 |
*price indicative
- RS Stock No.:
- 671-782
- Mfr. Part No.:
- AL-CAT6JW
- Brand:
- L-Com
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
| Brand | L-Com | |
| Suppressor Type | Surge Protection | |
| Maximum Voltage Rating | 65 V | |
| Mounting Type | Panel Mount | |
| Series | AL | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Suppressor Type Surge Protection | ||
Maximum Voltage Rating 65 V | ||
Mounting Type Panel Mount | ||
Series AL | ||
Non Compliant
- COO (Country of Origin):
- MX
The L-Com Lightning Protector is engineered to shield Ethernet networks from lightning-induced surges while maintaining high-speed data transmission. It supports 10/100/1000 Base-T connections and is compatible with CAT6 cabling, making it ideal for modern PoE-enabled devices. Its thyristor diode technology offers superior surge handling compared to traditional designs, ensuring minimal signal distortion. The rugged outdoor enclosure with a locking hinged cover provides reliable protection in harsh environments.
Compatible with CAT5 CAT5e and CAT6 cabling
Supports PoE mode A and B including reverse polarity
Uses thyristor diode technology for enhanced surge protection
Weather resistant housing with adjustable cable grommets
Supports PoE mode A and B including reverse polarity
Uses thyristor diode technology for enhanced surge protection
Weather resistant housing with adjustable cable grommets
Related links
- L-Com, AL Surge Suppressor Unit 65 Maximum Voltage Rating Surge Protection
- L-Com, HGL Surge Suppressor Unit 65 V Maximum Voltage Rating Surge Protection
- L-Com, AL Surge Suppressor Unit 90 V Maximum Voltage Rating 5kA Maximum Surge Current
- ABB, 1SBN05 Surge Suppressor Unit 65 V dc Maximum Voltage Rating Surge Suppressor
- L-Com, LPXTRJ45 Surge Suppressor Unit 60 V Maximum Voltage Rating 100A Maximum Surge Current Gas Discharge Tube
- Eaton, SLP Surge Suppressor Unit 32 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Protection Device
- Murrelektronik Limited, 23115 Surge Suppressor Unit 400 V Maximum Voltage Rating Surge Suppressor
- Murrelektronik Limited, 23011 Surge Suppressor Unit 400 V Maximum Voltage Rating Surge Suppressor