L-Com, LPXTRJ45 Surge Suppressor Unit 60V Maximum Voltage Rating 100 A Maximum Surge Current Gas Discharge Tube
- RS Stock No.:
- 297-466
- Mfr. Part No.:
- LPXTRJ45-GBPOE++
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£140.60
(exc. VAT)
£168.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £140.60 |
| 10 + | £126.54 |
*price indicative
- RS Stock No.:
- 297-466
- Mfr. Part No.:
- LPXTRJ45-GBPOE++
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Surge Suppressor Unit | |
| Suppressor Type | Gas Discharge Tube | |
| Maximum Voltage | 60V | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 100A | |
| Series | LPXTRJ45 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Length | 0.97in | |
| Depth | 3.67in | |
| Standards/Approvals | RoHS, CE | |
| Height | 0.94in | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Surge Suppressor Unit | ||
Suppressor Type Gas Discharge Tube | ||
Maximum Voltage 60V | ||
Mount Type DIN Rail | ||
Maximum Surge Current 100A | ||
Series LPXTRJ45 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Length 0.97in | ||
Depth 3.67in | ||
Standards/Approvals RoHS, CE | ||
Height 0.94in | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The L-Com Data Surge protector is designed to safeguard critical Ethernet and Power over Ethernet (PoE) equipment from damaging surges while ensuring uninterrupted data flow. Employing cutting edge GDT technology, this indoor surge protection device proves essential for 10/100/1000Base T networks, defending against both external lightning strikes and internal electrical fluctuations. With an impressive ability to maintain low clamping voltages, it enables long term system reliability and consistent performance.
Provides reliable surge protection without compromising performance
Designed for easy installation with multiple mounting options
Compact design facilitates integration into tight spaces
Meets compliance for both RoHS and CE standards
Offers robust protection modes to cover various surge scenarios
Manufactured for enhanced durability and long lasting use
Related links
- WAGO, 792 Surge Suppressor Unit 60V Maximum Voltage Rating 1.7 A Maximum Surge Current Overvoltage Protector
- WAGO, 792 Surge Suppressor Unit 60V Maximum Voltage Rating 0.1 A Maximum Surge Current Overvoltage Protector
- L-Com, AL Surge Suppressor Unit 65V Maximum Voltage Rating Surge Protection
- L-Com, HGL Surge Suppressor Unit 65V Maximum Voltage Rating Surge Protection
- L-Com, AL Surge Suppressor Unit 90V Maximum Voltage Rating 5 kA Maximum Surge Current
- Phoenix Contact, PT Surge Protection Plug 60V Maximum Voltage Rating 500 A Maximum Surge Current Type 3 Surge Protection
- Bourns Surface Surge Absorber Gas Discharge Tube
- TDK Through Hole Surge Arrester Gas Discharge Tube
