Phoenix Contact, PLUGTRAB PT Surge Suppressor Unit 250V ac Maximum Voltage Rating

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£40.61

(exc. VAT)

£48.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£40.61
5 +£39.39

*price indicative

RS Stock No.:
607-248
Mfr. Part No.:
2920049
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Surge Suppressor Unit

Maximum Voltage

250V ac

Mount Type

DIN Rail

Series

PLUGTRAB PT

Minimum Operating Temperature

40°C

Maximum Operating Temperature

85°C

Depth

51.7mm

Standards/Approvals

EAC EAC-Zulassung, RU C-DE.09.B.00169, UL FILE E 138168, DNV GLTAE00001N6

Height

90mm

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact PT 2X1+F-BE/FM is a cutting-edge surge protection base element designed to enhance the reliability of your electronic systems. This innovative solution is ideal for managing two signal wires with a common reference potential. Integrating a diagnostic and status indicator, it ensures optimal operation while safeguarding sensitive equipment. Built with a robust 2-piece design, this product supports easy maintenance and seamless integration into control rooms via its floating remote indication contact. Engineered with an integrated spark gap, it offers a high-resistance connection between the protective plug's ground circuit and the overall ground potential, allowing for exceptional performance even under robust operating conditions.

Designed for maximum reliability in critical applications

Streamlined two-piece configuration simplifies maintenance tasks

Impedance-neutral design keeps signals intact during plug changes

Includes a remote indication feature for quicker diagnostics

Optimal for use in modular connection setups on DIN rails

Durably constructed to withstand a wide range of environmental conditions

Housed in a sleek black casing that complements modern systems

Certified to meet international safety and environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy