Phoenix Contact, PLUGTRAB PT Surge Suppressor Unit 5V Maximum Voltage Rating 450 mA Maximum Surge Current
- RS Stock No.:
- 567-397
- Mfr. Part No.:
- 2858030
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save £13.10
View bulk pricing optionsSubtotal (1 unit)*
£87.40
(exc. VAT)
£104.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £87.40 | - |
| 5 + | £84.78 | £13.10 |
*price indicative
- RS Stock No.:
- 567-397
- Mfr. Part No.:
- 2858030
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Surge Suppressor Unit | |
| Maximum Voltage | 5V | |
| Mount Type | Base Mount | |
| Packaging | 10 pieces | |
| Maximum Surge Current | 450mA | |
| Series | PLUGTRAB PT | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 61643-21/A1, UL, IEC 61643-21/A1, DNV GL, EAC, DIN EN 61664-1 / IEC 60664-1 | |
| Height | 45mm | |
| Length | 52mm | |
| Depth | 52mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Surge Suppressor Unit | ||
Maximum Voltage 5V | ||
Mount Type Base Mount | ||
Packaging 10 pieces | ||
Maximum Surge Current 450mA | ||
Series PLUGTRAB PT | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 61643-21/A1, UL, IEC 61643-21/A1, DNV GL, EAC, DIN EN 61664-1 / IEC 60664-1 | ||
Height 45mm | ||
Length 52mm | ||
Depth 52mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact surge protection plug designed for information technology applications. It provides both coarse and fine protection for two floating signal wires and ensures common mode voltage protection to the ground.
Compatible with the PT 1X2-BE base element for seamless integration
Offers a nominal discharge current of 10 kA (8/20 μs) for robust protection
Includes a screw connection method with a tightening torque of 0.8 Nm
Operates effectively within a wide temperature range, ensuring durability
Related links
- Phoenix Contact, PLUGTRAB PT B2 C1 C2 C3 Surge Suppressor Unit 185V Maximum Voltage Rating 450 mA Maximum Surge Current
- Phoenix Contact, PLUGTRAB PT Surge Suppressor Unit 250V Maximum Voltage Rating 1 A Maximum Surge Current Surge
- Phoenix Contact, PLUGTRAB PT Surge Protection Plug 250V ac Maximum Voltage Rating 20 kA Maximum Surge Current Surge
- Phoenix Contact, PLUGTRAB PT Surge Protection Plug 40V dc Maximum Voltage Rating 20 kA Maximum Surge Current Surge
- Phoenix Contact, PLUGTRAB PT Surge Suppressor Unit 250V ac Maximum Voltage Rating
- Phoenix Contact, PLUGTRAB PT Surge Suppressor Unit 24V dc Maximum Voltage Rating
- WJ Furse, ESP Cat-6 Surge Suppressor Unit 5V Maximum Voltage Rating 10 kA Maximum Surge Current Cat-6 Surge Protector
- WJ Furse, ESP-DCD1 Surge Suppressor Unit 5V dc Maximum Voltage Rating 100 kA Maximum Surge Current Mains Protector
