Phoenix Contact, FLT-MB Surge Arrester 264V ac Maximum Voltage Rating 50 kA Maximum Surge Current Surge Arrester

Subtotal (1 unit)*

£520.37

(exc. VAT)

£624.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£520.37

*price indicative

RS Stock No.:
518-072
Mfr. Part No.:
1380661
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Suppressor Type

Surge Arrester

Product Type

Surge Arrester

Maximum Voltage

264V ac

Mount Type

DIN Rail

Maximum Surge Current

50kA

Series

FLT-MB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

EN 61643-112012, CCA ID: NTR NL-8050, IECEE CB Scheme ID: NL-109224, IEC 61643-112011, KEMA-KEUR ID: 71-136914

Depth

76.6mm

Height

89.8mm

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Phoenix Contact Type 1+2+3 combined lightning current and surge arresters are compact, non-pluggable devices that are free of leakage current, utilizing wear-free carbon spark gap technology. They are designed for 3-phase power supply networks with separate N and PE (5-conductor system: L1, L2, L3, N, PE) and are suitable for use in unmetered areas. These arresters have a discharge capacity of up to 50 kA, providing protection for lightning protection levels III and IV.

Safe operation and maximum system availability, thanks to reliable protection in the event of lightning current and surge voltages using innovative high performance spark gap technology

Maximum performance in the smallest installation space for all common power supply systems

Suitable for use in the unmetered area, thanks to a protective circuit free of leakage current, and to a mechanical visual status indicator

Space-saving and inexpensive installation, thanks to the slim overall width

Informed at all times about the function of the protective effect, thanks to clear green or red indicator and optional remote indication contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy