Phoenix Contact, DATATRAB Surge Protection Device 60 V dc Maximum Voltage Rating 12kA Maximum Surge Current RJ45 Surge
- RS Stock No.:
- 496-878
- Mfr. Part No.:
- 1464188
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£111.50
(exc. VAT)
£133.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £111.50 |
| 5 + | £108.16 |
*price indicative
- RS Stock No.:
- 496-878
- Mfr. Part No.:
- 1464188
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | RJ45 Surge Protection | |
| Maximum Voltage Rating | 60 V dc | |
| Mounting Type | DIN Rail | |
| Maximum Surge Current | 12kA | |
| Series | DATATRAB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type RJ45 Surge Protection | ||
Maximum Voltage Rating 60 V dc | ||
Mounting Type DIN Rail | ||
Maximum Surge Current 12kA | ||
Series DATATRAB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Surge protection device delivers robust protection for analog and digital telecommunications interfaces, ensuring optimal performance in demanding environments. With its integrated overload protection system, it is designed to safeguard vital communication equipment against surges. This model can be easily mounted either on a DIN rail or in surface-mounted housing, offering flexibility in installation. Equipped with a status indicator, it provides real-time monitoring to affirm the device's operational integrity. Ideal for high-speed networks, this device has been tested for compatibility with various telecommunication standards, ensuring seamless data transmission without disruption of service. With its compact design and durable materials, this surge protection device meets stringent operational requirements while maintaining high levels of safety and efficiency.
Easily mounted in cabinets or on walls for versatile installation options
Real-time status monitoring for enhanced reliability
Maintains high-speed data transmission during operation
Dual connection options accommodate different setups
Built to withstand extreme environmental conditions
Meets international safety standards for comprehensive protection
Compact form factor optimizes space without compromising functionality
Designed for use in telecommunication applications with proven compatibility
Real-time status monitoring for enhanced reliability
Maintains high-speed data transmission during operation
Dual connection options accommodate different setups
Built to withstand extreme environmental conditions
Meets international safety standards for comprehensive protection
Compact form factor optimizes space without compromising functionality
Designed for use in telecommunication applications with proven compatibility
Related links
- Eaton 280 V dc Maximum Voltage Rating 12kA Maximum Surge Current 1 Phase
- Phoenix Contact, PLT-SEC-T3-60-FM-UT Surge Protection Device 60 V ac/dc Maximum Voltage Rating 0.026kA Maximum Surge
- Phoenix Contact, PLT-SEC-T3-60-FM-PT Surge Protection Device 60 V ac/dc Maximum Voltage Rating 0.026kA Maximum Surge
- Telegartner, RJ45-SPD Surge Protection Device 3.3 V dc Maximum Voltage Rating 2kA Maximum Surge Current Surge Protector
- Phoenix Contact, TTC-6-MOV-C-24DC-PT-I Surge Protection Device 30 V dc Maximum Voltage Rating Surge Protection Device
- Phoenix Contact Surge Protection Device ± 5 V dc Maximum Voltage Rating 10kA Maximum Surge Current Surge Protection
- Phoenix Contact, TTC-6-TVSD-D-24DC-PT-I Surge Protector 30 V dc Maximum Voltage Rating Surge Protection Device
- Phoenix Contact, TTC-6-TVSD-D-48DC-PT-I Surge Protector 53 V dc Maximum Voltage Rating Surge Protection Device
