Phoenix Contact, CHARX Protect Surge Protection Device 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-567
Mfr. Part No.:
1380466
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Surge Protection Device

Suppressor Type

Surge Protection

Maximum Voltage

275V ac

Mount Type

DIN Rail

Maximum Surge Current

40kA

Series

CHARX Protect

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

40°C

Height

180mm

Depth

111mm

Standards/Approvals

EN 61643-11, IEC 61643-11

Hazardous Area Certification

No

The Phoenix Contact Type 2 surge arrester is a surge protection set optimized for use with charging stations. It features a specially selected cable gland that allows the insertion of commercially available H07RN-F cables ranging from 2.5 mm² to 6 mm². This design ensures that the IP protection class remains unaffected.

Fast installation and startup

Flexible use with charging stations of 1 kW to 22 kW

Flexible selection of cable cross-sections thanks to the variable sealing area

Time savings during wiring thanks to push-in connection technology

No additional installation material required thanks to the through-wiring

Related links