Murrelektronik Limited, 3124 Surge Suppressor Unit 110 V Maximum Voltage Rating Surge Suppressor
- RS Stock No.:
- 491-650
- Mfr. Part No.:
- 3124046
- Brand:
- Murrelektronik Limited
Bulk discount available
Subtotal (1 unit)*
£11.63
(exc. VAT)
£13.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 5 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £11.63 |
| 5 + | £11.40 |
*price indicative
- RS Stock No.:
- 491-650
- Mfr. Part No.:
- 3124046
- Brand:
- Murrelektronik Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Suppressor Type | Surge Suppressor | |
| Maximum Voltage Rating | 110 V | |
| Mounting Type | Plug In | |
| Series | 3124 | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Suppressor Type Surge Suppressor | ||
Maximum Voltage Rating 110 V | ||
Mounting Type Plug In | ||
Series 3124 | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited Valve plug suppressor Form A 18mm operates with 110 V AC/DC. It features VDR and LED, with the option for other LED colors available upon request. The plug gasket should be removed when fitting the adapter.
Material housing PA
Color housing black
Coating contact silver-plated
Material contact Bronze
Color housing black
Coating contact silver-plated
Material contact Bronze
Related links
- Murrelektronik Limited, 3124 Surge Suppressor Unit 110 V Maximum Voltage Rating Surge Suppressor
- Murrelektronik Limited, 3124 Surge Suppressor Unit 230 V Maximum Voltage Rating Surge Suppressor
- Murrelektronik Limited, 23115 Surge Suppressor Unit 400 V Maximum Voltage Rating Surge Suppressor
- Murrelektronik Limited, 23011 Surge Suppressor Unit 400 V Maximum Voltage Rating Surge Suppressor
- Murrelektronik Limited, 236082 Surge Suppressor Unit 575 V Maximum Voltage Rating Surge Suppressor
- Murrelektronik Limited Surge Suppressor Unit 575 V ac Maximum Voltage Rating Surge Suppressor
- Murrelektronik Limited Surge Suppressor Unit 400 V ac Maximum Voltage Rating Surge Suppressor
- Murrelektronik Limited Surge Suppressor Unit 30 V Maximum Voltage Rating Plug
