Siemens Single Phase Industrial Surge Protection, 2A, 230V (Volts), DIN Rail Mount
- RS Stock No.:
- 266-9575
- Mfr. Part No.:
- 5SY1701-2
- Brand:
- Siemens
Subtotal (1 unit)*
£30.66
(exc. VAT)
£36.79
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.66 |
*price indicative
- RS Stock No.:
- 266-9575
- Mfr. Part No.:
- 5SY1701-2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Surge Protector | |
| Maximum Surge Current | 2A | |
| Voltage Protection Rating | 230V (Volts) | |
| Range | 5SY17 | |
| Series | 5SY | |
| Electrical Phase | Single | |
| Mounting Style | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Surge Protector | ||
Maximum Surge Current 2A | ||
Voltage Protection Rating 230V (Volts) | ||
Range 5SY17 | ||
Series 5SY | ||
Electrical Phase Single | ||
Mounting Style DIN Rail | ||
- COO (Country of Origin):
- RO
The Siemens circuit breaker is with 1 pole, its power loss is 2.3 Watt and protection class for this breaker is IP20.
Halogen-free
Silicon-free
Silicon-free
Related links
- Siemens Single Phase Industrial Surge Protection 230V (Volts), DIN Rail Mount
- Siemens Single Phase Industrial Surge Protection 230V (Volts), DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 1.5kV, DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 1.25kV, DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 1.35kV, DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 1.3kV, DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 1.35kV, DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 1.1kV, DIN Rail Mount
