RS PRO Single Phase Industrial Surge Protector, 25kA, 1.25kV, DIN Rail Mount
- RS Stock No.:
- 101-744
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£86.70
(exc. VAT)
£104.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £86.70 |
| 10 + | £78.02 |
*price indicative
- RS Stock No.:
- 101-744
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Device Type | Surge Protector | |
| Voltage Protection Rating | 1.25kV | |
| Maximum Surge Current | 25kA | |
| Electrical Phase | Single | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Device Type Surge Protector | ||
Voltage Protection Rating 1.25kV | ||
Maximum Surge Current 25kA | ||
Electrical Phase Single | ||
Mounting Style DIN Rail Mount | ||
- COO (Country of Origin):
- CN
RS PRO Surge Protective Device
The RS PRO surge protective device (SPD) offers effortless installation and maintenance, seamlessly integrating into your AC power systems. Its plug-and-play design minimises downtime, ensuring your operations remain uninterrupted during setup or replacement, providing a smooth experience every time.
This SPD provides full-spectrum protection across (L/N and N/PE), ensuring all vulnerable points in your electrical network are safeguarded from damaging transient over voltages. With complete coverage, your systems are protected from sudden surges, keeping your operations running smoothly and without disruption.
This SPD provides full-spectrum protection across (L/N and N/PE), ensuring all vulnerable points in your electrical network are safeguarded from damaging transient over voltages. With complete coverage, your systems are protected from sudden surges, keeping your operations running smoothly and without disruption.
Why Would You Choose This SPD?
Built with Type 2 protection, this Surge Protective Device (SPD) is intended to protect AC power systems from damage, degradation and disruption caused by transient over voltages generated by lightning and internal load switching.
Features and Benefits
- Plug-in Power SPD
- Protects L/N and N/PE
- Type 2
- Single Phase
- Integrated fuses
- TT-TN AC system
- Remote signalling
- IEC/BSEN 61643-11
Applications
- Industrial and commercial AC power systems
- Electrical panels and switchgear
- Critical infrastructure needing robust surge defence.
Related links
- RS PRO 3 Phase Industrial Surge Protector 1.25kV, DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 1.25kV, DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 1.25kV, DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 1.5kV, DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 1.3kV, DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 1.35kV, DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 1.35kV, DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 1.1kV, DIN Rail Mount
