RS PRO Single Phase Industrial Surge Protector, 40kA, 1.35kV, DIN Rail Mount
- RS Stock No.:
- 101-791
- Brand:
- RS PRO
Subtotal (1 unit)*
£198.16
(exc. VAT)
£237.79
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £198.16 |
*price indicative
- RS Stock No.:
- 101-791
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Device Type | Surge Protector | |
| Maximum Surge Current | 40kA | |
| Voltage Protection Rating | 1.35kV | |
| Electrical Phase | Single | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Device Type Surge Protector | ||
Maximum Surge Current 40kA | ||
Voltage Protection Rating 1.35kV | ||
Electrical Phase Single | ||
Mounting Style DIN Rail Mount | ||
- COO (Country of Origin):
- CN
RS PRO AC Surge Protector– Single Phase - Type 1+2
This RS PRO surge protector shields AC power systems from damage, degradation, and interruptions caused by transient overvoltage due to lightning strikes or internal load switching. This SPD offers a combined Type1+2 surge protection solution, providing comprehensive defence against various surge threats.
Why Would You Choose This Surge Protector?
This dual-level protection is ideal for environments where direct lightning strikes and internal electrical disturbances pose risks to the AC power system. During application, our high-quality SPDs Type1 rating provides a high discharge capability, rated at 12.5 kA (10/350μs) per line and 25 kA (10/350μs) to earth. These ratings ensure reliable performance in high-risk environments and compliance with demanding surge protection standards.
Features and Benefits
- Plug-in Power SPD
- Full mode Protection
- Protects 1P+N+PE
- Type1+2 AC series
- Suitable for TN/TT
- Service Entrance SPD
- Replaceable Modules
Specification
- Type 1+2 AC surge protector single-phase
- Remote signalling of disconnection: Output on changeover contact
- Network: 230 V single-phase
- AC system: TT-TN
- Max. AC operating voltage: 275 Vac
- Residual Current: None
- Max. discharge current: 50 kA
- Total Maximum discharge current: 100 kA
- Impulse current by pole: 12.5 kA
- Admissible short-circuit current: 50 000 A
- Compliance: IEC 61643-11, EN 61643-11, UL1449 ed.5
Applications
- Lightning Surges
- Surge Protection
Related links
- RS PRO Three Phase Industrial Surge Protector 1.35kV, DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 1.35kV, DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 0.9kV, DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 1.25kV, DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 1.5kV, DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 1.3kV, DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 1.1kV, DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 1.25kV, DIN Rail Mount
