Finder 1 Phase Surge Arrester, 40kA
- RS Stock No.:
- 223-7777
- Mfr. Part No.:
- 7P.37.8.275.1003
- Brand:
- Finder
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-7777
- Mfr. Part No.:
- 7P.37.8.275.1003
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Maximum Surge Current | 40kA | |
| Range | 7P SERIES | |
| Series | 7P | |
| Electrical Phase | 1 | |
| Impulse Discharge Current | 3kA | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Maximum Surge Current 40kA | ||
Range 7P SERIES | ||
Series 7P | ||
Electrical Phase 1 | ||
Impulse Discharge Current 3kA | ||
The Finder surge voltage protectors are intended to be installed in electrical systems, to protect people and machines from surge voltages that can occur on the electrical supply line. It is type 3 surge voltage protector.
Remote signalling of varistor status by integral changeover relay contact
SPD Type 3
SPD Type 3
Related links
- Finder 1 Phase Surge Arrester, 40kA
- Finder 3 Phase Surge Arrester, 40kA
- Siemens 1 Phase Surge Arrester 3.7kV, DIN Rail Mount
- Legrand Single Phase Surge Arrester 1.7kV, DIN Rail Mount
- Legrand Single Phase Surge Arrester 2.5kV, DIN Rail Mount
- Phoenix Contact Three Phase Surge Arrester = 1.5kV, DIN Rail Mount
- Phoenix Contact Single Phase Surge Arrester 260V ac, DIN Rail Mount
- Phoenix Contact Single Phase Surge Arrester = 2.6kV, DIN Rail Mount
