Phoenix Contact Surge Protector, 20kA, 53V dc, DIN Rail Mount
- RS Stock No.:
- 498-005
- Mfr. Part No.:
- 2801219
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£295.11
(exc. VAT)
£354.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £295.11 |
*price indicative
- RS Stock No.:
- 498-005
- Mfr. Part No.:
- 2801219
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Protector | |
| Maximum Surge Current | 20kA | |
| Voltage Protection Rating | 53V dc | |
| Series | PLUGTRAB IQ | |
| Mounting Style | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Maximum Surge Current 20kA | ||
Voltage Protection Rating 53V dc | ||
Series PLUGTRAB IQ | ||
Mounting Style DIN Rail | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Surge protection system comprises a protective plug and base element that features an integrated multi stage status indicator for four signal wires sharing a common reference potential. Engineered for safety related circuits up to SIL 3, it provides reliable protection against voltage transients while ensuring continuous monitoring of surge conditions.
Predictive monitoring with 3 stage LED display
Install quickly and error free with DIN rail connectors
Maximum ease of maintenance thanks to the 2 piece design
Maximum protection for MCR applications with high discharge capacity
Install quickly and error free with DIN rail connectors
Maximum ease of maintenance thanks to the 2 piece design
Maximum protection for MCR applications with high discharge capacity
Related links
- Phoenix Contact Surge Protector 55.2V dc, DIN Rail Mount
- Phoenix Contact Surge Protector 30V dc, DIN Rail Mount
- Phoenix Contact Surge Protector DIN Rail Mount
- Phoenix Contact Surge Protector 180V (Volts), DIN Rail Mount
- Phoenix Contact Surge Protector 185V dc, DIN Rail Mount
- Phoenix Contact Surge Protector 150V ac/dc, DIN Rail Mount
- Phoenix Contact Surge Protector 5V dc, On Base Element Mount
- Phoenix Contact Surge Protector On Base Element Mount
