Phoenix Contact Surge Protector, 2.5kA, 150V ac/dc, DIN Rail Mount
- RS Stock No.:
- 497-863
- Mfr. Part No.:
- 1109673
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£19.43
(exc. VAT)
£23.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £19.43 |
| 5 + | £18.85 |
*price indicative
- RS Stock No.:
- 497-863
- Mfr. Part No.:
- 1109673
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Protector | |
| Voltage Protection Rating | 150V ac/dc | |
| Maximum Surge Current | 2.5kA | |
| Series | TERMITRAB | |
| Mounting Style | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Voltage Protection Rating 150V ac/dc | ||
Maximum Surge Current 2.5kA | ||
Series TERMITRAB | ||
Mounting Style DIN Rail | ||
- COO (Country of Origin):
- DE
The Phoenix Contact surge protection device is meticulously designed for MCR technology applications. This compact unit integrates seamlessly into control cabinets with its slim profile, measuring just 6.2 mm in width, allowing for an efficient use of space without compromising performance. It features a dual-signal protection mechanism capable of safeguarding a 2-wire floating circuit in safety-related environments up to SIL 3. With an impressive environmental tolerance, operating between -40 °C and 85 °C, this surge protector stands ready to ensure operational reliability even in the most demanding industrial settings. The integrated status indicator provides continuous monitoring, enhancing safety and performance in critical applications. This device is not merely about protection, it embodies the essence of innovative engineering that meets the needs of todays automated systems.
Integrated status indicator facilitates continuous monitoring of circuits
Compact design allows for installation in space constrained environments
Suitable for use in safety related circuits to SIL 3 standards
High operational temperature range ensures reliability in harsh conditions
Maximum continuous voltage capabilities extend operational flexibility
Low residual current offers enhanced protection for sensitive devices
Provides optical fault messaging for quick maintenance response
Designed for easy mounting on standard DIN rails
Compact design allows for installation in space constrained environments
Suitable for use in safety related circuits to SIL 3 standards
High operational temperature range ensures reliability in harsh conditions
Maximum continuous voltage capabilities extend operational flexibility
Low residual current offers enhanced protection for sensitive devices
Provides optical fault messaging for quick maintenance response
Designed for easy mounting on standard DIN rails
Related links
- Phoenix Contact Surge Protector 185V dc, DIN Rail Mount
- Phoenix Contact Surge Protector 55.2V dc, DIN Rail Mount
- Phoenix Contact Surge Protector 30V dc, DIN Rail Mount
- Phoenix Contact Surge Protector 53V dc, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector 125V dc, DIN Rail Mount
- Phoenix Contact Surge Protector DIN Rail Mount
- Phoenix Contact Surge Protector, DIN Rail Mount
- Phoenix Contact Surge Protector DIN Rail Mount
