Phoenix Contact Surge Protector, 20kA, 55.2V dc, DIN Rail Mount
- RS Stock No.:
- 522-391
- Mfr. Part No.:
- 2908195
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£109.70
(exc. VAT)
£131.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £109.70 |
| 5 + | £106.41 |
*price indicative
- RS Stock No.:
- 522-391
- Mfr. Part No.:
- 2908195
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Protector | |
| Maximum Surge Current | 20kA | |
| Voltage Protection Rating | 55.2V dc | |
| Series | TERMITRAB | |
| Mounting Style | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Maximum Surge Current 20kA | ||
Voltage Protection Rating 55.2V dc | ||
Series TERMITRAB | ||
Mounting Style DIN Rail | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Surge protection device comprises a protective plug and base element with an integrated status indicator, specifically designed for a 2 wire floating signal circuit. It is engineered for safety related applications up to SIL 3, providing reliable overvoltage protection and continuous status monitoring to ensure system integrity in critical environments.
Space saving and cost saving with a narrow overall width of just 6 mm
Continuous monitoring of protective devices plus mechanical status indicator
Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules
Continuous monitoring of protective devices plus mechanical status indicator
Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules
Related links
- Phoenix Contact Surge Protector 30V dc, DIN Rail Mount
- Phoenix Contact Surge Protector 53V dc, DIN Rail Mount
- Phoenix Contact Surge Protector 180V (Volts), DIN Rail Mount
- Phoenix Contact Surge Protector DIN Rail Mount
- Phoenix Contact Surge Protector 5V dc, On Base Element Mount
- Phoenix Contact Surge Protector On Base Element Mount
- Schneider Electric Surge Protector DIN Rail Mount
- RS PRO Industrial Surge Protector 250 V, DIN Rail Mount
