Siemens 1 Phase Surge Arrester, 100kA, 800V (Volts), Screw Mount Mount
- RS Stock No.:
- 299-997
- Mfr. Part No.:
- 5SD7411-2
- Brand:
- Siemens
Subtotal (1 unit)*
£569.16
(exc. VAT)
£682.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £569.16 |
*price indicative
- RS Stock No.:
- 299-997
- Mfr. Part No.:
- 5SD7411-2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Surge Arrestor | |
| Maximum Surge Current | 100kA | |
| Voltage Protection Rating | 800V (Volts) | |
| Range | 5SD74 | |
| Series | 5SD7411 | |
| Electrical Phase | 1 | |
| Mounting Style | Screw Mount | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Surge Arrestor | ||
Maximum Surge Current 100kA | ||
Voltage Protection Rating 800V (Volts) | ||
Range 5SD74 | ||
Series 5SD7411 | ||
Electrical Phase 1 | ||
Mounting Style Screw Mount | ||
- COO (Country of Origin):
- DE
The Siemens Lightning arrester, 1-pole, designed for 2-wire networks (L, PEN) with a maximum continuous voltage of 800 V AC. Includes remote signalling functionality and is not a modular installation device.
CE Certified
EAC Certified
EAC Certified
Related links
- Siemens 1 Phase Surge Arrester 255V (Volts), Screw Mount Mount
- Endress+Hauser Single Phase Surge Arrester 1100V (Volts), Screw Mount Mount
- Endress+Hauser Single Phase Surge Arrester 650V (Volts), Screw Mount Mount
- Endress+Hauser Single Phase Surge Arrester 900V (Volts), Screw Mount Mount
- Siemens 1 Phase Surge Arrester 3.7kV, DIN Rail Mount
- Schneider Electric 1 Phase Surge Arrester 1500V (Volts), Clip-On Mount
- Schneider Electric 1 Phase Surge Arrester 900V (Volts), Clip-On Mount
- Schneider Electric 1 Phase Surge Arrester 1000V (Volts), Clip-On Mount
