RS PRO Single Phase Industrial Surge Protector, 10kA, 1.3kV, DIN Rail Mount

Bulk discount available

Subtotal (1 unit)*

£33.03

(exc. VAT)

£39.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£33.03
10 - 99£29.73
100 +£27.42

*price indicative

RS Stock No.:
101-750
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Device Type

Surge Protector

Maximum Surge Current

10kA

Voltage Protection Rating

1.3kV

Electrical Phase

Single

Mounting Style

DIN Rail Mount

COO (Country of Origin):
CN

RS PRO Surge Protective Device - 230 V single-phase


The RS PRO AC Surge Protector is designed for secondary protection of single-phase networks against surge voltages caused by lightning. This compact surge protector offers dual-mode protection—both common and differential and should be installed near the equipment it safeguards, downstream from a primary surge protector.

Features and Benefits


  • Reliable Secondary Protection: Ideal for protecting single-phase networks from residual surge voltages that primary protectors may not handle.

  • Built-in Thermal Safety: An internal thermal safety mechanism disconnects the device from the AC network at the end of its service life to ensure safe operation.

  • Fail-Safe Design: Equipped with disconnection and AC line cut-off functionality, the surge protector automatically disconnects and signals its status with a red LED indicator on the front when it’s time for replacement.

  • Compact Installation: Its compact size allows for convenient installation close to sensitive equipment, ensuring effective protection against surge impacts.

Specifications


  • Compact single-phase type 2 (or 3) surge protector

  • SPD configuration: Single phase

  • Remote signalling of disconnection: output on NC contact

  • Type: 2 (or 3) SPD

  • Network: 230 V single-phase

  • AC system: TN

  • Max. AC operating voltage: 275 Vac

  • Max. discharge current: 10 kA

  • Admissible short-circuit current: 10 000 A

  • Standards compliance: IEC 61643-11 / EN 61643-11 / UL1449 ed.5

Applications


  • Industrial and commercial AC power systems

  • Electrical panels and switchgear

  • Critical infrastructure needing robust surge defence.

Related links