RS PRO Three Phase Industrial Surge Protector, 50kA, 1.25kV, DIN Rail Mount

Subtotal (1 unit)*

£120.10

(exc. VAT)

£144.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£120.10

*price indicative

RS Stock No.:
101-738
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Device Type

Surge Protector

Voltage Protection Rating

1.25kV

Maximum Surge Current

50kA

Electrical Phase

Three

Mounting Style

DIN Rail Mount

COO (Country of Origin):
CN

RS PRO Surge Protective Device


The RS PRO surge protective device (SPD) offers effortless installation and maintenance, seamlessly integrating into your AC power systems. Its plug-and-play design minimises downtime, ensuring your operations remain uninterrupted during setup or replacement, providing a smooth experience every time.
This SPD provides full-spectrum protection across 3 phases and neutral (3P + N), ensuring vulnerable points in your electrical network are safeguarded from damaging transient over voltages. With complete coverage, your systems are protected from sudden surges, keeping your operations running smoothly and without disruption.

Why Would You Choose This SPD?


This Surge Protective Device (SPD) is designed to shield AC power systems from damage, degradation, and disruptions caused by transient over voltages resulting from lightning strikes and internal load switching events.

Features and Benefits


  • Plug-in Power SPD

  • Full mode Protection

  • Protects 3P+N

  • Type 2 Standard AC series

  • Suitable for TN

  • Replaceable Modules

  • IEC/BSEN 61643-11

Applications


  • Industrial and commercial AC power systems

  • Electrical panels and switchgear

  • Critical infrastructure needing robust surge defence.

Related links