RS PRO Three Phase Industrial Surge Protector, 50kA, 2kV, DIN Rail Mount
- RS Stock No.:
- 101-805
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£91.58
(exc. VAT)
£109.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £91.58 |
| 10 + | £82.42 |
*price indicative
- RS Stock No.:
- 101-805
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Device Type | Surge Protector | |
| Voltage Protection Rating | 2kV | |
| Maximum Surge Current | 50kA | |
| Electrical Phase | Three | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Device Type Surge Protector | ||
Voltage Protection Rating 2kV | ||
Maximum Surge Current 50kA | ||
Electrical Phase Three | ||
Mounting Style DIN Rail Mount | ||
- COO (Country of Origin):
- CN
RS PRO Type 2 AC Surge Protector - L-PE
The RS PRO pluggable surge protector is engineered to protect the AC powerline at the main switchboard of an installation. These SPDs utilise high-energy varistors with integrated thermal disconnectors and failure indicators, ensuring compliance with standards and delivering maximum protection efficiency, high impulse current capacity, and enhanced reliability. Our surge protector range is available in multipolar configurations and various voltage options to accommodate single-phase and 3-phase networks.
Features and Benefits
- AC surge protector – Pluggable
- Protects: L-PE
- 3 phase
- Remote signalling
- Replaceable Modules
Specifications
- Type 2
- Network: 230/ 400 V 3-phase
- AC system: IT
- Max. AC operating voltage: 440 Vac
- Residual Current: <1 mA
- Max. discharge current: 50 kA
- Admissible short-circuit current: 50 000 A
- Standards: IEC 61643-11 / EN 61643-11 / UL1449 ed.5
Applications
- Powerlines
- Main Switchboard
Related links
- RS PRO Three Phase Industrial Surge Protector 1.25kV, DIN Rail Mount
- RS PRO Three Phase Industrial Surge Protector 1.5kV, DIN Rail Mount
- RS PRO Three Phase Industrial Surge Protector 1.35kV, DIN Rail Mount
- RS PRO Three Phase Industrial Surge Protector 1.35kV, DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 1.5kV, DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 1.25kV, DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 1.35kV, DIN Rail Mount
- RS PRO Industrial Surge Protector 3.6kV, DIN Rail Mount
