RS PRO Three Phase Industrial Surge Protector, 50kA, 1.5kV, DIN Rail Mount

Subtotal (1 unit)*

£138.11

(exc. VAT)

£165.73

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£138.11

*price indicative

RS Stock No.:
101-741
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Device Type

Surge Protector

Voltage Protection Rating

1.5kV

Maximum Surge Current

50kA

Electrical Phase

Three

Mounting Style

DIN Rail Mount

COO (Country of Origin):
CN

RS PRO Surge Protective Device - 3P+N+PE


The RS PRO surge protective device (SPD) offers effortless installation and maintenance, seamlessly integrating into your AC power systems. Its plug-and-play design minimises downtime, ensuring your operations remain uninterrupted during setup or replacement, providing a smooth experience every time.
This SPD provides full-spectrum protection across 3 phase, neutral, and protective earth (3P + N + PE), ensuring all vulnerable points in your electrical network are safeguarded from damaging transient over voltages. With complete coverage, your systems are protected from sudden surges, keeping your operations running smoothly and without disruption.

Why Would You Choose This SPD?


Built with Type 2 and Type 3 protection, this device can defend against even the most powerful transient surges. Its zero-leakage design makes it perfect for sensitive AC systems, providing robust defence without compromising efficiency or performance.

Features and Benefits


  • Plug-in Power SPD

  • Full mode Protection

  • Protects 3P+N+PE

  • Type 2 + 3 Zero leakage AC series

  • Suitable for TN/ TT

  • Replaceable Modules

  • IEC/BSEN 61643-11

Applications


  • Industrial and commercial AC power systems

  • Electrical panels and switchgear

  • Critical infrastructure needing robust surge defence.

Related links