TE Connectivity 6.8MΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.5W - CRGS0805J6M8

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
905-9799
Mfr. Part No.:
CRGS0805J6M8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

6.8MΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.5W

Temperature Coefficient

≤±100ppm/°C

Series

CRGS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TH