TE Connectivity CRGS 4.7 MΩ, 0805 Thick Film ±5 % 0.5 W - CRGS0805J4M7

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
905-9792
Mfr. Part No.:
CRGS0805J4M7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

4.7MΩ

Technology

Thick Film

Package/Case

0805

Tolerance

±5 %

Power Rating

0.5W

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Series

CRGS

Maximum Operating Temperature

155°C

Termination Style

Solder

COO (Country of Origin):
TH

0805 Format CRGS Series Anti-Surge Thick Film Resistors


TE Connectivity's CRGS series of thick film resistors are lightweight and compact. With the Ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.

Suitable for reflow and wave soldering

Matte Sn finish over Ni

Anti-surge

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy