TE Connectivity CRGS 1.8Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.5W

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
905-9537
Mfr. Part No.:
CRGS0805J1R8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1.8Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.5W

Temperature Coefficient

≤±400ppm/°C

Series

CRGS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy