TE Connectivity CRGS 820 Ω, 2010 Thick Film Surface Mount Resistor ±5 % Surface 0.75 W - CRGS2010J820R

Subtotal (1 bag of 10 units)*

£2.92

(exc. VAT)

£3.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 530 unit(s), ready to ship
Units
Per unit
Per Bag*
10 +£0.292£2.92

*price indicative

Packaging Options:
RS Stock No.:
905-6392
Mfr. Part No.:
CRGS2010J820R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

820Ω

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

2010

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

0.75W

Voltage

200V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Mount Type

Surface

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CRGS

Maximum Operating Temperature

155°C

Width

5mm

Standards/Approvals

RoHS

Length

5mm

Termination Style

Solder

Height

2.5mm

COO (Country of Origin):
TH

2010 Format CRGS Series Anti-Surge Thick Film Resistors


TE Connectivity's CRGS series of thick film resistors are lightweight and compact. With the ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.

Suitable for reflow and wave soldering

Matte Sn finish over Ni

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy